EFM8BB50 8-Bit MCU
Silicon Labs' MCUs offer high value by integrating advanced analog and communications peripherals into small packages
Silicon Labs' EFM8BB50 (part of the wide supply 5 V EFM8 family of MCUs) is a multi-purpose line of 8-bit microcontrollers with a comprehensive feature set in small packages. These devices offer high value by integrating advanced analog and communications peripherals into small packages, making them ideal for space-constrained applications. With an efficient 8051 core, 5 V capable I/O, precision analog, and enhanced pulse-width modulation, the EFM8BB50 family is also optimal for embedded applications.
Silicon Labs' EFM8BB50 Pro kit (BB50-PK5208A) is an ideal starting point for application development on the EFM8BB50 8-bit microcontroller family. The board features sensors and peripherals, demonstrating some of the many capabilities of the EFM8BB50 microcontroller. Additionally, the board is a fully featured debugger and energy monitoring tool that can be used with external applications.
Silicon Labs' EFM8BB50 explorer kit (BB50-EK2702A) is an ideal, obstacle-free evaluation starting point for the EFM8BB50 8-bit microcontroller family. It offers Qwiic and Click connectors for rapid prototyping as well as an onboard debugger. All pins are brought out with minimal conflicts to enable quick development.
- Pipelined 8-bit C8051 core with 50 MHz maximum operating frequency
- Up to 12 multifunction, 5 V capable I/O pins
- One 12-bit analog-to-digital converter
- Integrated temperature sensor
- 3-channel PCA w/PWM
- 3-channel PWM engine
- Four 16-bit timers
- Two 8-bit timers
- UART
- SMBus/I2C
- SPI with 4-byte FIFO
- Priority crossbar for flexible pin mapping
- Four configurable logic units
- QFN packages as small as 2 mm x 2 mm
- USB connectivity
- Advanced energy monitor (AEM)
- SEGGER J-Link on-board debugger
- Debug multiplexer supporting external hardware as well as on-board MCU
- User push buttons and RGB LED
- Silicon Labs' Si7021 relative humidity and temperature sensor
- Ultra-low power 128 px x 128 px memory LCD
- 8-direction analog joystick
- 20-pin 2.54 mm header for expansion boards
- Breakout pads for direct access to I/O pins
- Power sources include USB and CR2032 coin cell battery
- Small form factor kit
- Aligned with breadboard dimensions
- Onboard board controller
- J-link debugger
- Virtual COM with hardware flow control
- User interface features
- One button (with EM2 wakeup)
- One LED
- USB micro-B connector for debug connection
- Mini simplicity debug connector (SLSDA001A compatible) with access to:
- AEM
- VCOM
- C2 Debug
- Third-party add-on connectors
- mikroBus socket
- Qwiic connector
- Toys
- Power tools
- Medical devices
- Smoke alarms
- Security
- Personal care
- Home appliances
- Automotive
EFM8BB50 8-Bit MCUs
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | EFM8BB50F4G-A-QFN12 | IC MCU 8BIT 4KB FLASH QFN12 | 52 - Immediate | $2.09 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F4G-A-QFN16 | IC MCU 8BIT 4KB FLASH QFN16 | 31 - Immediate | $2.20 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F4G-A-SOIC16 | IC MCU 8BIT 4KB FLASH SOIC16 | 956 - Immediate | $2.64 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F8G-A-QFN12 | 5 VOLT 8051 50 MHZ 8 KB FLASH 0. | 0 - Immediate | $1.60 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F8G-A-QFN16 | IC MCU 8BIT 8KB FLASH QFN16 | 200 - Immediate | $2.45 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F8G-A-SOIC16 | IC MCU 8BIT 8KB FLASH SOIC16 | 951 - Immediate | $3.00 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F16G-A-QFN12 | IC MCU 8BIT 16KB FLASH QFN12 | 1710 - Immediate | $2.64 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F16G-A-QFN16 | IC MCU 8BIT 16KB FLASH QFN16 | 0 - Immediate | $2.71 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F16G-A-SOIC16 | IC MCU 8BIT 16KB FLASH SOIC16 | 1839 - Immediate | $3.26 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F4I-A-QFN12 | IC MCU 8BIT 4KB FLASH QFN12 | 135 - Immediate | $2.20 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F4I-A-QFN16 | IC MCU 8BIT 4KB FLASH QFN16 | 200 - Immediate | $2.27 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F4I-A-SOIC16 | IC MCU 8BIT 4KB FLASH SOIC16 | 959 - Immediate | $2.71 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F8I-A-QFN12 | IC MCU 8BIT 8KB FLASH QFN12 | 145 - Immediate | $2.45 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F8I-A-QFN16 | IC MCU 8BIT 8KB FLASH QFN16 | 135 - Immediate | $2.56 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F8I-A-SOIC16 | IC MCU 8BIT 8KB FLASH SOIC16 | 945 - Immediate | $3.07 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F16I-A-QFN12 | IC MCU 8BIT 16KB FLASH QFN12 | 88 - Immediate | $2.71 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F16I-A-QFN16 | IC MCU 8BIT 16KB FLASH QFN16 | 182 - Immediate | $2.82 | Wyświetl szczegóły |
![]() | ![]() | EFM8BB50F16I-A-SOIC16 | IC MCU 8BIT 16KB FLASH SOIC16 | 890 - Immediate | $3.33 | Wyświetl szczegóły |
Evaluation Boards
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | BB50-PK5208A | EFM8BB50 PRO KIT | 35 - Immediate | $341.37 | Wyświetl szczegóły |
![]() | ![]() | BB50-EK2702A | EFM8BB50 EXPLORER KIT | 4 - Immediate | $115.29 | Wyświetl szczegóły |